Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.368 |
25+ | $0.233 |
50+ | $0.203 |
100+ | $0.173 |
250+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF4393LT1G
Newark Part No.45J1524
Technical Datasheet
Breakdown Voltage Vbr30V
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max30mA
Zero Gate Voltage Drain Current Idss Min5mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleSOT-23
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBF4393LT1G is a N-channel JFET Switching Transistor designed for analogue switching and chopper applications.
- 30VDC Drain-source voltage
- 30VDC Drain-gate voltage
- 30VDC Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Max
30mA
Gate Source Cutoff Voltage Max
-3V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
5mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability