Print Page
Image is for illustrative purposes only. Please refer to product description.
27,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.147 |
| 6000+ | $0.141 |
| 12000+ | $0.138 |
| 18000+ | $0.135 |
| 30000+ | $0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF5103
Newark Part No.85AC1965
Technical Datasheet
Breakdown Voltage Vbr-40V
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Idss Min10mA
Zero Gate Voltage Drain Current Max40mA
Gate Source Cutoff Voltage Max-2.7V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-40V
Zero Gate Voltage Drain Current Idss Min
10mA
Gate Source Cutoff Voltage Max
-2.7V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Max
40mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBF5103
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability