New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. JFETs
                      Print Page

                      MMBFU310LT1G

                      JFET Transistor, Junction Field Effect, -25 V, 60 mA, -6 V, SOT-23, 3 Pin, 150 °C

                      ONSEMI MMBFU310LT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMMBFU310LT1G
                      Newark Part No.45J1521
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$0.137
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 3000
                      Multiple: 3000
                      $411.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMMBFU310LT1G
                      Newark Part No.45J1521
                      Technical Datasheet

                      Data Sheet

                      Gate Source Breakdown Voltage Max-25V
                      Breakdown Voltage Vbr-25V
                      Zero Gate Voltage Drain Current Idss Min24mA
                      Zero Gate Voltage Drain Current Max60mA
                      Gate Source Cutoff Voltage Max-6V
                      Transistor Case StyleSOT-23
                      Transistor TypeJFET
                      No. of Pins3 Pin
                      Channel TypeN Channel
                      Transistor MountingSurface Mount
                      Operating Temperature Max150°C
                      QualificationAEC-Q101
                      Product Range-
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The MMBFU310LT1G is a N-channel JFET designed for high frequency amplifiers and oscillators. The low RDS (ON) provides higher efficiency and extends battery life. The device is encapsulated in a surface-mount package which saves board space.

                      • 25V Drain-source voltage
                      • 25V Gate-source voltage
                      • 10mA Gate current

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Gate Source Breakdown Voltage Max

                      -25V

                      Zero Gate Voltage Drain Current Idss Min

                      24mA

                      Gate Source Cutoff Voltage Max

                      -6V

                      Transistor Type

                      JFET

                      Channel Type

                      N Channel

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Breakdown Voltage Vbr

                      -25V

                      Zero Gate Voltage Drain Current Max

                      60mA

                      Transistor Case Style

                      SOT-23

                      No. of Pins

                      3 Pin

                      Transistor Mounting

                      Surface Mount

                      Qualification

                      AEC-Q101

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for MMBFU310LT1G

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.