Print Page
23,949 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.132 |
| 10+ | $0.093 |
| 25+ | $0.079 |
| 50+ | $0.063 |
| 100+ | $0.049 |
| 250+ | $0.049 |
| 500+ | $0.048 |
| 1000+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ33VALT1G
Newark Part No.58M9165
Product RangeMMBZ
Technical Datasheet
Product RangeMMBZ
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max46V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage31.35V
Maximum Breakdown Voltage34.65V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MMBZ
Reverse Standoff Voltage
26V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
31.35V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
46V
No. of Pins
3Pins
Maximum Breakdown Voltage
34.65V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMBZ33VALT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability