Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBZ5255BLT1G.
Newark Part No.27AC9108
Product RangeMMBZ52xxBLT1G Series
Technical Datasheet
48,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 3000+ | $0.032 |
| 6000+ | $0.028 |
| 18000+ | $0.025 |
| 30000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$96.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5255BLT1G.
Newark Part No.27AC9108
Product RangeMMBZ52xxBLT1G Series
Technical Datasheet
Zener Voltage Nom28V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product RangeMMBZ52xxBLT1G Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
28V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Product Range
MMBZ52xxBLT1G Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate