Print Page
Image is for illustrative purposes only. Please refer to product description.
14,685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 10+ | $0.062 |
| 25+ | $0.057 |
| 50+ | $0.052 |
| 100+ | $0.047 |
| 250+ | $0.047 |
| 500+ | $0.046 |
| 1000+ | $0.044 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ6V2ALT1G
Newark Part No.67AC4073
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8.7V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage5.89V
Maximum Breakdown Voltage6.51V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
5.89V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
8.7V
No. of Pins
3Pins
Maximum Breakdown Voltage
6.51V
Operating Temperature Max
150°C
Qualification
-
Alternatives for MMBZ6V2ALT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability