Print Page
30,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 24000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD103T1G
Newark Part No.31Y2820
Product RangeMMSD1
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeMMSD1
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
MMSD1
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
-
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMSD103T1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability