Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMSZ4684T1G
Newark Part No.31Y2850
Product RangeMMSZxxxT1G
Technical Datasheet
255,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.034 |
6000+ | $0.032 |
12000+ | $0.027 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$102.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4684T1G
Newark Part No.31Y2850
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMSZ4xxxT1G series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.
- 500mW Rating on FR-4 or FR-5 board
- 1.8 to 43V Wide Zener reverse voltage rating
- Small package size for high density applications
- ESD rating of Class 3 (>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMSZ4684T1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability