Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMSZ5247BT1G
Newark Part No.46Y2627
Product RangeMMSZxxxT1G
Technical Datasheet
31,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.112 |
10+ | $0.080 |
25+ | $0.068 |
50+ | $0.055 |
100+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5247BT1G
Newark Part No.46Y2627
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom17V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
17V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability