Print Page
Image is for illustrative purposes only. Please refer to product description.
1,001 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.238 |
10+ | $0.238 |
25+ | $0.238 |
50+ | $0.238 |
100+ | $0.238 |
250+ | $0.238 |
500+ | $0.238 |
1000+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3021SR2VM
Newark Part No.95W3496
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage400V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MOC3021SR2VM is a 6-pin DIP Random-phase Optoisolator optically isolated TRIAC driver devices. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a TRIAC. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115VAC operations. It is also suitable for solenoid/valve controls, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers and solid state relay.
- Excellent IFT stability - IR emitting diode has low degradation
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 400V Peak blocking voltage
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability