Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA13G
Newark Part No.26K4618
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current500mA
Transition Frequency125MHz
Power Dissipation625mW
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-92
DC Current Gain hFE Min10000hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MPSA13G is a NPN bipolar Darlington Transistor, designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. Simplified circuit design and reduces component count.
- Reduced board space
- Simplifies circuit design
- Reduces component count
Applications
Lighting, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Transition Frequency
125MHz
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
500mA
Power Dissipation
625mW
No. of Pins
3Pins
DC Current Gain hFE Min
10000hFE
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MPSA13G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate