Print Page
Packaging Options
2,197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.622 |
10+ | $0.480 |
25+ | $0.474 |
50+ | $0.469 |
100+ | $0.462 |
250+ | $0.461 |
500+ | $0.388 |
1000+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS340T3G
Newark Part No.58M9419
Product RangeMURS3
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time75ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeMURS3
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
4A
Forward Voltage Max
1.28V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
MURS3
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability