Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.680 |
10+ | $8.340 |
25+ | $7.930 |
50+ | $7.530 |
192+ | $7.120 |
288+ | $6.880 |
576+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N3020DTG
Newark Part No.42Y0713
Technical Datasheet
Clock IC TypeClock Multiplier
Frequency210MHz
No. of Outputs2Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Clock IC Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Min40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Multiplier
No. of Outputs
2Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
210MHz
Supply Voltage Min
2.97V
Clock IC Case Style
TSSOP
Operating Temperature Min
40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability