Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7L14MMNG
Newark Part No.26K4800
Technical Datasheet
Clock Buffer TypeClock Divider, Fanout Buffer
Clock IC TypeClock Divider, Fanout Buffer
Supply Voltage Min2.375V
Input Frequency Max8GHz
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins16Pins
Clock IC Case StyleQFN
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clock Buffer Type
Clock Divider, Fanout Buffer
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Clock IC Type
Clock Divider, Fanout Buffer
Input Frequency Max
8GHz
IC Case / Package
QFN
Clock IC Case Style
QFN
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate