Print Page
Image is for illustrative purposes only. Please refer to product description.
6,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.940 |
10+ | $2.200 |
25+ | $2.010 |
50+ | $1.900 |
100+ | $1.810 |
250+ | $1.710 |
500+ | $1.650 |
1000+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBA3N011SSNT1G
Newark Part No.18AC0013
Technical Datasheet
Device TypeLVDS Driver
LVDS IC TypeLVDS Driver
Peak-to-Peak Jitter Max-
Operating Temperature Min-40°C
Supply Current Max8mA
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Driver Case StyleSOT-23
Signal Input TypeLVCMOS, TTL
Input LevelLVCMOS, TTL
Signaling Rate400Mbps
Output LevelLVDS
No. of Bits1bit
Output Level TypeLVDS
Product Range-
ESD HBM8kV
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
LVDS Driver
Peak-to-Peak Jitter Max
-
Supply Current Max
8mA
Supply Voltage Min
3V
IC Case / Package
SOT-23
Driver Case Style
SOT-23
Input Level
LVCMOS, TTL
Output Level
LVDS
Output Level Type
LVDS
ESD HBM
8kV
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
LVDS IC Type
LVDS Driver
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
No. of Pins
5Pins
Signal Input Type
LVCMOS, TTL
Signaling Rate
400Mbps
No. of Bits
1bit
Product Range
-
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability