Print Page
Image is for illustrative purposes only. Please refer to product description.
10,907 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SP125P5X
Newark Part No.55R1148
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number-
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NC7SP125P5X is a TinyLogic ULP-A buffer with a three-state output. It is a single non-inverting 3-state buffer in tiny footprint packages. The device is designed to operate for VCC = 0.9V to 3.6V.
- Designed for 0.9V to 3.6V VCC Operation
- Propagation delay, A to Y is 3.0ns typ (TA = =25°C, RL = 1Mohm, CL = 10pF)
- Inputs/outputs overvoltage tolerant up to 3.6V
- IOFF supports partial power down protection
- Maximum output source/sink current is ±50mA
- DC supply voltage range from -0.5 to +6.5V
- Quiescent supply current is 0.9µA max (VIN = VCC or GND, TA = +25°C)
- Power dissipation capacitance is 8pF typ (TA = +25°C, f = 10MHz, VCC = 0.9 to 3.6V, VIN = 0V or VCC)
- Input capacitance is 2.0pF typ (VCC = 0V, TA = 25°C)
- SC-88A package, operating temperature range from -40 to +85°C
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
IC Case / Package
SC-70
Supply Voltage Min
900mV
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability