Print Page
Image is for illustrative purposes only. Please refer to product description.
2,455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.124 |
10+ | $0.089 |
25+ | $0.080 |
50+ | $0.076 |
100+ | $0.070 |
250+ | $0.065 |
500+ | $0.063 |
1000+ | $0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ374P6X
Newark Part No.31Y3175
Technical Datasheet
Logic Family / Base NumberNC7S374
Flip-Flop TypeD
Propagation Delay2.6ns
Frequency175MHz
Output Current32mA
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number74374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
NC7S374
Propagation Delay
2.6ns
Output Current
32mA
IC Case / Package
SC-70
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Flip-Flop Type
D
Frequency
175MHz
Logic Case Style
SC-70
No. of Pins
6Pins
IC Output Type
Tri State
Supply Voltage Max
5.5V
Logic IC Base Number
74374
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability