Print Page
2,615 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.640 |
10+ | $1.770 |
25+ | $1.510 |
50+ | $1.370 |
100+ | $1.220 |
250+ | $1.070 |
500+ | $0.970 |
1000+ | $0.886 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD57084DR2G
Newark Part No.64AJ4564
Product RangeNCx57084
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeIGBT
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current7A
Sink Current7.5A
Supply Voltage Min3.3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product RangeNCx57084
Qualification-
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Isolated
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
-
Sink Current
7.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
IGBT
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
7A
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
NCx57084
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability