Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCD57091ADWR2G
Newark Part No.
Re-Reel29AK2684
Cut Tape29AK2684
Product RangeNCx57091y Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.340 |
| 25+ | $2.150 |
| 50+ | $2.040 |
| 100+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD57091ADWR2G
Newark Part No.
Re-Reel29AK2684
Cut Tape29AK2684
Product RangeNCx57091y Series
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current6.5A
Sink Current6.5A
Supply Voltage Min3.3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product RangeNCx57091y Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Isolated
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Logic
Sink Current
6.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
6.5A
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
NCx57091y Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability