Print Page
Image is for illustrative purposes only. Please refer to product description.
3,195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.370 |
10+ | $5.600 |
25+ | $4.880 |
50+ | $4.470 |
100+ | $4.060 |
250+ | $3.660 |
500+ | $3.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN5121MNTWG
Newark Part No.74AK7660
Technical Datasheet
IC Interface TypeKNX Bus
Data Rate9.375Kbaud
Supported Standards-
Interface ApplicationsKNX Twisted Pair Networks
Ethernet Type-
Supply Voltage Min3.13V
Controller IC Case StyleQFN-EP
Supply Voltage Max3.47V
Interface Case StyleQFN
IC Case / PackageQFN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
KNX Bus
Supported Standards
-
Ethernet Type
-
Controller IC Case Style
QFN-EP
Interface Case Style
QFN
No. of Pins
40Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Data Rate
9.375Kbaud
Interface Applications
KNX Twisted Pair Networks
Supply Voltage Min
3.13V
Supply Voltage Max
3.47V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability