Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCN8024DWR2G
Newark Part No.14AC4604
Your Part Number
Technical Datasheet
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $1.820 |
| 25+ | $1.600 |
| 50+ | $1.470 |
| 100+ | $1.330 |
| 250+ | $1.240 |
| 500+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN8024DWR2G
Newark Part No.14AC4604
Technical Datasheet
IC Interface Type-
Interface ApplicationsSet Top Boxes, Conditional Access, Pay-TV, CAM, POS/ATM, Access Control & Identification
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Set Top Boxes, Conditional Access, Pay-TV, CAM, POS/ATM, Access Control & Identification
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability