Print Page
Image is for illustrative purposes only. Please refer to product description.
5,065 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.764 |
| 10+ | $0.546 |
| 25+ | $0.490 |
| 50+ | $0.460 |
| 100+ | $0.430 |
| 250+ | $0.400 |
| 500+ | $0.383 |
| 1000+ | $0.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN8025AMNTXG
Newark Part No.02AC3785
Technical Datasheet
IC Interface Type-
Interface ApplicationsCAM/CAS, Pay TV Systems, POS Terminals, SIM Card Interface
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
CAM/CAS, Pay TV Systems, POS Terminals, SIM Card Interface
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability