Print Page
Image is for illustrative purposes only. Please refer to product description.

3,231 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.160 |
| 100+ | $0.935 |
| 500+ | $0.844 |
| 1000+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1075STAT3G
Newark Part No.45W6361
Technical Datasheet
Input Voltage AC Min100V
Input Voltage Min100VAC
Input Voltage Max250VAC
Input Voltage AC Max250V
AC / DC Converter Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins4Pins
Power Rating Max19W
Power Rating19W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
100V
Input Voltage Max
250VAC
AC / DC Converter Case Style
SOT-223
No. of Pins
4Pins
Power Rating
19W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
100VAC
Input Voltage AC Max
250V
IC Case / Package
SOT-223
Power Rating Max
19W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
65kHz
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
