Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
Product Information
Alternatives for NCP1117DT33G
2 Products Found
Product Overview
The NCP1117DT33G is a positive Low Dropout Linear Voltage Regulator capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. Also included is an adjustable output version that can be programmed from 1.25 to 18.8V with two external resistors. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown.
- Adjustable output voltage option
- No minimum load requirement for fixed voltage output devices
- Current limit, safe operating and thermal shutdown protection
- Operation to 20V input
- Pb-free device
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
Fixed
20V
1Outputs
3.3V
-
1A
1.2V
TO-263 (D2PAK)
1A
1.2V
TO-263 (D2PAK)
0°C
3.3V 1A LDO Voltage Regulators
Lead
-
3.3V
3.3V
-
-
-
Positive Output
1A
1.2V
Surface Mount
3Pins
125°C
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate