Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1117DT33T5G
Newark Part No.42Y0720
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Packaging Options
224 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 10+ | $0.279 |
| 25+ | $0.279 |
| 50+ | $0.258 |
| 100+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117DT33T5G
Newark Part No.42Y0720
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.07V
PolarityPositive Output
Output Current Max1A
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCLead (27-Jun-2024)
Alternatives for NCP1117DT33T5G
3 Products Found
Product Overview
The NCP1117DT33T5G is a 3.3V fixed output low-dropout (LDO) positive voltage Linear Regulator capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. The device can operate with up to 20V input.
- No minimum load requirement
- AEC-Q100 qualified and PPAP capable
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.07V
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
1.07V
Dropout Voltage - Typ @ Current
1.07V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
Lead (27-Jun-2024)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate