Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.389 |
| 25+ | $0.352 |
| 50+ | $0.331 |
| 100+ | $0.310 |
| 250+ | $0.289 |
| 500+ | $0.278 |
| 1000+ | $0.268 |
Product Information
Product Overview
The NCP1117ST12T3G is a NCP1117 series 1A low dropout positive fixed voltage regulator in 3 pin SOT-223 package. This low dropout positive voltage regulator is capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. It has no minimum load requirement to maintain regulation. It is used in consumer and industrial equipment point of regulation, active SCSI termination for 2.85V version, switching power supply post regulation, hard drive controllers and battery chargers.
- Operation to 20V input
- Nominal output voltage of 1.2V
- Reference/output voltage trimmed to ±1%
- Long term stability of 0.3% at TA = 25°C, 1000hrs end point measurement
- RMS output noise (f = 10Hz to 10KHz) of 0.003%Vout
Technical Specifications
Fixed
20V
12V
-
-
1A
Positive Output
1A
1A
1.2V
1.2V
SOT-223
0°C
12V 1A LDO Voltage Regulators
No SVHC (27-Jun-2024)
-
1Outputs
12V
12V
-
-
1.2V
SOT-223
1A
1.2V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate