Print Page
Image is for illustrative purposes only. Please refer to product description.
2,440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.570 |
| 25+ | $1.330 |
| 50+ | $1.190 |
| 100+ | $1.050 |
| 250+ | $0.912 |
| 500+ | $0.829 |
| 1000+ | $0.725 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1345Q00D1R2G
Newark Part No.54AK7780
Technical Datasheet
IC FunctionQuasi Resonant Flyback Controller
Supply Voltage Min8V
Supply Voltage Max38V
IC Package TypeNSOIC
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Quasi Resonant Flyback Controller
Supply Voltage Max
38V
No. of Pins
9Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
8V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability