Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $0.884 |
25+ | $0.759 |
50+ | $0.685 |
100+ | $0.611 |
250+ | $0.541 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1623CDR2G
Newark Part No.51AK1458
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max30V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ50kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency28kHz
Operating Supply Current-
Startup Current120µA
UVLO-
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
30V
No. of Pins
8Pins
Switching Frequency Typ
50kHz
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
Controller IC Case Style
SOIC
Frequency
28kHz
Startup Current
120µA
Control Mode
Voltage
Supply Voltage Min
9.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
-
Operating Supply Current
-
UVLO
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability