New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power Factor Correctors - PFC
                      Print Page

                      NCP1632ADR2G

                      PFC CONTROLLER, -40 TO 150DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      ONSEMI NCP1632ADR2G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP1632ADR2G
                      Newark Part No.51AK1459
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      QuantityPrice
                      1+$2.410
                      10+$1.600
                      25+$1.400
                      50+$1.290
                      100+$1.160
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP1632ADR2G
                      Newark Part No.51AK1459
                      Technical Datasheet

                      Data Sheet

                      PFC Mode of OperationCritical Conduction Mode
                      Control ModeVoltage
                      Frequency Mode-
                      Supply Voltage Min10V
                      Supply Voltage Max20V
                      IC Case / PackageSOIC
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ130kHz
                      Switching Frequency Min-
                      Switching Frequency Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)
                      Controller IC Case StyleSOIC
                      Duty Cycle (%)0%
                      Frequency-
                      Operating Supply Current3.5mA
                      Startup Current50µA
                      UVLO-

                      Technical Specifications

                      PFC Mode of Operation

                      Critical Conduction Mode

                      Frequency Mode

                      -

                      Supply Voltage Max

                      20V

                      No. of Pins

                      16Pins

                      Switching Frequency Typ

                      130kHz

                      Switching Frequency Max

                      -

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Controller IC Case Style

                      SOIC

                      Frequency

                      -

                      Startup Current

                      50µA

                      Control Mode

                      Voltage

                      Supply Voltage Min

                      10V

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Duty Cycle (%)

                      0%

                      Operating Supply Current

                      3.5mA

                      UVLO

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.