Print Page
Image is for illustrative purposes only. Please refer to product description.

2,340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $4.250 |
| 25+ | $3.930 |
| 50+ | $3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1681AAD2R2G
Newark Part No.51AK1460
Technical Datasheet
PFC Mode of OperationMulti Mode
Control ModeCurrent
Frequency Mode-
Supply Voltage Min-
Supply Voltage Max30V
IC Case / PackageNSOIC
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ100kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleNSOIC
Duty Cycle (%)-
Frequency65kHz
Operating Supply Current-
Startup Current-
UVLO10.5V
Technical Specifications
PFC Mode of Operation
Multi Mode
Frequency Mode
-
Supply Voltage Max
30V
No. of Pins
20Pins
Switching Frequency Typ
100kHz
Switching Frequency Max
-
Operating Temperature Max
-
Qualification
-
Controller IC Case Style
NSOIC
Frequency
65kHz
Startup Current
-
Control Mode
Current
Supply Voltage Min
-
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
-
UVLO
10.5V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
