Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP177AMX330TCG
Newark Part No.08AC2815
Product Range500mA 3.3V LDO Voltage Regulators
Technical Datasheet
Packaging Options
5,460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 10+ | $0.154 |
| 25+ | $0.135 |
| 50+ | $0.125 |
| 100+ | $0.115 |
| 250+ | $0.106 |
| 500+ | $0.100 |
| 1000+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP177AMX330TCG
Newark Part No.08AC2815
Product Range500mA 3.3V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo110mV
LDO Regulator Case StyleXDFN
Max Output Current500mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current110mV
Dropout Voltage Typ @ Current110mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range500mA 3.3V LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
XDFN
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
110mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
500mA 3.3V LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
1.6V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
110mV
Max Output Current
500mA
Dropout Voltage - Typ @ Current
110mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability