New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  NCP3066SCBSTGEVB

                                                                                                  Evaluation Board, Switching Regulator for LED's with On/Off Function, 1.5A, 1 Output, NCP3066

                                                                                                  ONSEMI
                                                                                                  ONSEMI NCP3066SCBSTGEVB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNCP3066SCBSTGEVB
                                                                                                  Newark Part No.73R4663
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNCP3066SCBSTGEVB
                                                                                                  Newark Part No.73R4663
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TopologyBoost, Buck, Inverting
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current350mA
                                                                                                  Output Voltage16V
                                                                                                  Input Voltage Min3V
                                                                                                  Input Voltage Max40V
                                                                                                  Core ChipNCP3066
                                                                                                  Dimming Control TypePWM
                                                                                                  Kit ContentsEval Board NCP3066
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The NCP3066SCBSTGEVB is a SOIC8 boost regulator evaluation board for evaluating NCP3066 monolithic buck/boost/inverting switching regulator IC. The NCP3066 is designed to deliver constant current for powering high brightness LEDs. This IC can be configured in step down (buck) and step up (boost) and voltage inverting topologies with a minimum number of external components. The NCP3066 has a very low feedback voltage of 235mV which is used to regulate the average current of the LED string. In addition, the NCP3066 has a wide input voltage up to 40V to allow it to operate from 12Vac or 12Vdc supply, commonly used for lighting applications as well as unregulated supplies such as rechargeable batteries. The ON/OFF function allows turn the device to low consumption mode or regulate the brightness of LEDs.

                                                                                                  • Integrated 1.5A switch
                                                                                                  • Logic level shutdown capability
                                                                                                  • Cycle by cycle current limiting
                                                                                                  • No control loop compensation required
                                                                                                  • Frequency of operation adjustable up to 250KHz
                                                                                                  • Analog and digital PWM dimming capability
                                                                                                  • Internal thermal shutdown with hysteresis
                                                                                                  • Optimization of efficiency and size
                                                                                                  • Easy design in
                                                                                                  • Enhanced protection features

                                                                                                  Applications

                                                                                                  LED Lighting, Automotive, Power Management

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  Boost, Buck, Inverting

                                                                                                  Output Current

                                                                                                  350mA

                                                                                                  Input Voltage Min

                                                                                                  3V

                                                                                                  Core Chip

                                                                                                  NCP3066

                                                                                                  Kit Contents

                                                                                                  Eval Board NCP3066

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  16V

                                                                                                  Input Voltage Max

                                                                                                  40V

                                                                                                  Dimming Control Type

                                                                                                  PWM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.