Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
2500+ | $0.482 |
5000+ | $0.478 |
10000+ | $0.474 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,205.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3334DADJR2G
Newark Part No.02M9827
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max12V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max10V
Output Current500mA
Output Voltage Max10V
PolarityPositive Output
Dropout Voltage Vdo340mV
Max Output Current500mA
LDO Regulator Case StyleSOIC
Output Current Max500mA
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
340mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.6V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Nom
-
Adjustable Output Voltage Max
10V
Output Voltage Max
10V
Dropout Voltage Vdo
340mV
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Alternatives for NCP3334DADJR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate