Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP51400MNTXG
Newark Part No.46AC1398
Product Range750mV 3mA LDO Voltage Regulators
Technical Datasheet
2,959 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.370 |
10+ | $0.370 |
25+ | $0.370 |
50+ | $0.370 |
100+ | $0.370 |
250+ | $0.370 |
500+ | $0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51400MNTXG
Newark Part No.46AC1398
Product Range750mV 3mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.375V
Input Voltage Max5.5V
Fixed Output Voltage Nom750mV
No. of Outputs1Outputs
Output Voltage Nom750mV
Adjustable Output Voltage Min-
Output Voltage - Nom750mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current3A
PolarityPositive Output
Dropout Voltage Vdo-
Output Current Max3A
Max Output Current3A
Output Current Max3A
LDO Regulator Case StyleDFN
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range750mV 3mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
3A
Output Current Max
3A
Dropout Voltage Typ @ Current
-V
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.375V
Fixed Output Voltage Nom
750mV
Output Voltage Nom
750mV
Output Voltage - Nom
750mV
Adjustable Output Voltage Max
-
Output Current
3A
Dropout Voltage Vdo
-
Max Output Current
3A
LDO Regulator Case Style
DFN
Dropout Voltage - Typ @ Current
-
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
750mV 3mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability