New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Linear Voltage Regulator
                      Print Page

                      NCP565V12EVB

                      Evaluation Board, Reduced Instantaneous Operation, Voltage Drop Under Transient Load Conditions

                      ONSEMI NCP565V12EVB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP565V12EVB
                      Newark Part No.73R4694
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 101 week(s)
                      QuantityPrice
                      1+$92.730
                      Price for:Each
                      Minimum: 3
                      Multiple: 1
                      $278.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP565V12EVB
                      Newark Part No.73R4694
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerOn Semiconductor
                      Silicon Core NumberNCP565
                      Kit Application TypePower Management - Voltage Regulator
                      Application Sub TypeLDO
                      Kit ContentsEvaluation Board NCP565
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The NCP565V12EVB is a fixed output voltage linear regulator evaluation board featuring NCP565 low dropout linear regulator. The NCP565 provides 1.5A at a fixed output voltage and an adjustable voltage down to 0.9V. The fast loop response and low dropout voltage makes this regulator ideal for applications where low voltage and good load transient response are important.

                      • Minimized parasitic elements
                      • Low ESR and reduced instantaneous output voltage drop under transient load conditions
                      • Thermal shutdown protection
                      • Current limit protection of 3.3A typically
                      • It has low noise of 28µVrms
                      • Low dropout voltage (0.9V at load = 1.5A)
                      • Low ground current (1.5mA at load = 1.5A)
                      • Ultra fast transient response (<lt/>1.0us)
                      • Short circuit protection

                      Applications

                      Communications & Networking, Power Management, Consumer Electronics

                      Technical Specifications

                      Silicon Manufacturer

                      On Semiconductor

                      Kit Application Type

                      Power Management - Voltage Regulator

                      Kit Contents

                      Evaluation Board NCP565

                      SVHC

                      No SVHC (15-Jan-2018)

                      Silicon Core Number

                      NCP565

                      Application Sub Type

                      LDO

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.