Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP716MT33TBG
Newark Part No.13AC3769
Product Range3.3V 80mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
2,085 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.328 |
| 25+ | $0.292 |
| 50+ | $0.273 |
| 100+ | $0.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP716MT33TBG
Newark Part No.13AC3769
Product Range3.3V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current80mA
Output Voltage Max-
Dropout Voltage Vdo350mV
PolarityPositive Output
LDO Regulator Case StyleWDFN
Output Current Max80mA
Output Current Max80mA
Max Output Current80mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 80mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
80mA
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
WDFN
Output Current Max
80mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
3.3V 80mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
80mA
Max Output Current
80mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability