Print Page
Image is for illustrative purposes only. Please refer to product description.
2,410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81038MNTWG
Newark Part No.14AC4677
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min5.5V
Supply Voltage Max28V
No. of Outputs2Outputs
Duty Cycle (%)-
IC Case / PackageQFN-EP
No. of Pins28Pins
Switching Frequency600kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Controller IC Case StyleQFN-EP
No. of Outputs2 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
28V
Duty Cycle (%)
-
No. of Pins
28Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Controller IC Case Style
QFN-EP
Supply Voltage Min
5.5V
No. of Outputs
2Outputs
IC Case / Package
QFN-EP
Switching Frequency
600kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability