Print Page
Image is for illustrative purposes only. Please refer to product description.
6,865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.541 |
10+ | $0.378 |
25+ | $0.339 |
50+ | $0.316 |
100+ | $0.294 |
250+ | $0.273 |
500+ | $0.260 |
1000+ | $0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2001SN2T1G
Newark Part No.31AC0662
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range900mV to 7V, ± 450mV to ± 3.5V
Supply Voltage Range900mV to 7V, ± 450mV to ± 3.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers1 Amplifier
Slew Rate1.6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.6V/µs
Supply Voltage Range
900mV to 7V, ± 450mV to ± 3.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1.4MHz
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
900mV to 7V, ± 450mV to ± 3.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability