Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCS20074DTBR2G
Newark Part No.
Re-Reel74AC1460
Cut Tape74AC1460
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 10+ | $0.677 |
| 25+ | $0.601 |
| 50+ | $0.569 |
| 100+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS20074DTBR2G
Newark Part No.
Re-Reel74AC1460
Cut Tape74AC1460
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2.8V/µs
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.3mV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers4 Amplifier
Slew Rate2.8V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.8V/µs
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
3MHz
Slew Rate
2.8V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
1.3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability