Print Page
Image is for illustrative purposes only. Please refer to product description.
983 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.630 |
10+ | $2.450 |
25+ | $2.130 |
50+ | $1.940 |
100+ | $1.750 |
250+ | $1.560 |
500+ | $1.460 |
1000+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$18.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV21912DMR2G
Newark Part No.12AJ7228
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range4V to 36V
Supply Voltage Range4V to 36V
IC Case / PackageMicro
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1µV
Input Bias Current100pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleMicro
Automotive Qualification StandardAEC-Q100
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate1.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.6V/µs
Supply Voltage Range
4V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
100pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
Micro
Bandwidth
2MHz
Slew Rate
1.6V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
4V to 36V
IC Case / Package
Micro
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability