Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
8,613 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2903DR2G
Newark Part No.90W0787
Technical Datasheet
Comparator TypePrecision
No. of Channels2Channels
Response Time / Propogation Delay1.5µs
Supply Voltage Range2V to 36V
Supply Voltage Range2V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output Type-
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOIC
IC Output Type-
No. of Comparators2 Comparators
Response Time1.5µs
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
1.5µs
Supply Voltage Range
2V to 36V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
-
Response Time
1.5µs
No. of Channels
2Channels
Supply Voltage Range
2V to 36V
IC Case / Package
SOIC
Comparator Output Type
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability