Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV317MBSTT3G
Newark Part No.
Re-Reel50AC6370
Cut Tape50AC6370
Product RangeAdj 500mA Linear Voltage Regulators
Your Part Number
4,837 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.536 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.378 |
| 25+ | $0.337 |
| 50+ | $0.316 |
| 100+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317MBSTT3G
Newark Part No.
Re-Reel50AC6370
Cut Tape50AC6370
Product RangeAdj 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage Nom-V
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3.1V
Input Voltage Max40V
Output Current500mA
Product RangeAdj 500mA Linear Voltage Regulators
Output Current Max500mA
Max Output Current500mA
Linear Regulator Case StyleSOT-223
Output Current Max500mA
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
Adj 500mA Linear Voltage Regulators
Max Output Current
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Input Voltage Min
3.1V
Output Current
500mA
Output Current Max
500mA
Linear Regulator Case Style
SOT-223
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
