| Quantity | Price |
|---|---|
| 2500+ | $1.500 |
| 5000+ | $1.420 |
| 10000+ | $1.290 |
| 15000+ | $1.230 |
| 25000+ | $1.190 |
Product Information
Product Overview
NCV7356D1R2G is a single-wire, CAN transceiver. It is a physical layer device for a single wire data link capable of operating with various carrier sense multiple access with collision resolution (CSMA/CR) protocols such as the Bosch controller area network (CAN) version 2.0. This serial data link network is intended for use in applications where a high data rate is not required and a lower data rate can achieve cost reductions in both the physical media components and in the microprocessor and/or dedicated logic devices that use the network. The network shall be able to operate in either the normal data rate mode or a high-speed data download mode for assembly line and service data transfer operations. The high speed mode is only intended to be operational when the bus is attached to an off-board service node. This node shall provide temporary bus electrical loads which facilitate higher speed operation.
- Fully compatible with J2411 single wire CAN specification
- Operating voltage range from 5.0V to 27V, selective BUS wake−up
- Logic inputs compatible with 3.3V and 5V supply systems
- Standby to sleep mode timeout, low RFI due to output wave shaping
- Fully integrated receiver filter, bus terminals short−circuit and transient proof
- Loss of ground protection, protection against load dump, jump start
- Thermal overload and short circuit protection, undervoltage lock out
- AEC-Q100 qualified and PPAP capable, bus short circuit current is 350mA maximum
- Operating junction temperature range from -40°C to +150°C
- 8-lead SOIC package
Technical Specifications
CAN Transceiver
5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
100Kbps
27V
8Pins
1Drivers
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NCV7356D1R2G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate