Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $1.920 |
| 25+ | $1.750 |
| 50+ | $1.670 |
| 100+ | $1.570 |
| 250+ | $1.490 |
| 500+ | $1.440 |
| 1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7381CDP0R2G
Newark Part No.12AJ7232
Technical Datasheet
IC Interface TypeFlexRay
Interface ApplicationsCommunication Transceiver
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
FlexRay
Supply Voltage Min
4.75V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Interface Applications
Communication Transceiver
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate