Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV74300V2GEVK
Newark Part No.70Y5644
Technical Datasheet
Device Topology-
No. of Outputs3Outputs
Output Current30mA
Output Voltage-
Input Voltage Min5.5V
Input Voltage Max18V
Core ChipNCV7430
Dimming Control Type-
Kit ContentsEval Board NCV7430, Cable
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Device Topology
-
Output Current
30mA
Input Voltage Min
5.5V
Core Chip
NCV7430
Kit Contents
Eval Board NCV7430, Cable
SVHC
No SVHC (15-Jan-2019)
No. of Outputs
3Outputs
Output Voltage
-
Input Voltage Max
18V
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
