Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8164ASN180T1G
Newark Part No.12AJ7236
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
3,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.389 |
| 25+ | $0.347 |
| 50+ | $0.325 |
| 100+ | $0.303 |
| 250+ | $0.280 |
| 500+ | $0.268 |
| 1000+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8164ASN180T1G
Newark Part No.12AJ7236
Product Range1.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo155mV
LDO Regulator Case StyleTSOP
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current155mV
Dropout Voltage Typ @ Current155mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range1.8V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Max Output Current
300mA
Dropout Voltage - Typ @ Current
155mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
155mV
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
155mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability