Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8187AMLEADJTCG
Newark Part No.32AJ8411
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.679 |
10+ | $0.516 |
25+ | $0.475 |
50+ | $0.454 |
100+ | $0.432 |
250+ | $0.411 |
500+ | $0.382 |
1000+ | $0.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8187AMLEADJTCG
Newark Part No.32AJ8411
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max5.2V
Output Voltage Min800mV
Output Current1.2A
Output Voltage Max5.2V
PolarityPositive Output
Dropout Voltage Vdo-
Output Current Max1.2A
Output Current Max1.2A
LDO Regulator Case StyleDFNW-EP
Max Output Current1.2A
Dropout Voltage Typ @ Current-
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageDFNW-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 1.2A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Max
5.2V
Output Current
1.2A
Polarity
Positive Output
Output Current Max
1.2A
LDO Regulator Case Style
DFNW-EP
Dropout Voltage Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
1.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Voltage Max
5.2V
Dropout Voltage Vdo
-
Output Current Max
1.2A
Max Output Current
1.2A
Dropout Voltage - Typ @ Current
-
IC Case / Package
DFNW-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability