Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8505D2T50R4G
Newark Part No.14AC4713
Product Range5V 400mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
927 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.510 |
| 25+ | $2.290 |
| 50+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8505D2T50R4G
Newark Part No.14AC4713
Product Range5V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max45V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current400mA
Dropout Voltage Vdo400mV
PolarityPositive Output
Max Output Current400mA
Output Current Max400mA
Output Current Max400mA
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 400mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCLead (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
Max Output Current
400mA
Output Current Max
400mA
Dropout Voltage Typ @ Current
400mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
-
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
400mA
Polarity
Positive Output
Output Current Max
400mA
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability