Print Page
Image is for illustrative purposes only. Please refer to product description.
383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
| 10+ | $8.280 |
| 25+ | $7.890 |
| 50+ | $7.510 |
| 100+ | $7.130 |
| 250+ | $6.740 |
| 800+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Case Style
Module
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
DIPIPM
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability