Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
3000+ | $0.094 |
6000+ | $0.092 |
12000+ | $0.091 |
18000+ | $0.088 |
30000+ | $0.086 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$282.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL37WZ07USG
Newark Part No.83H7748
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number-
Logic Case StyleUS8
IC Case / PackageUS8
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family37WZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
US8
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
-
IC Case / Package
US8
Supply Voltage Min
1.65V
Logic IC Family
37WZ
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate